ShiraTechSRT-VISION96-ARX3A0Cartes et kits de développement de capteur

Vision96-ARX3A0 mezzanine is a 96Boards compatible add on board with IAS Camera module based on onsemi's VGA resolution imaging sensor and AP1302 ISP for evaluation and prototyping.

ARX3A0 CMOS Imaging Sensor

Features:

    • 1/10.3" optical format

    • 560 (H) x 560 (V) [1:1] VGA in Square 360fps

    • 2.2um BSI non-Stacked pixel

    • Mono with NIR+ implementation and Color Version

    • Ultra Fast Electronic Rolling Shutter 360 fps

    • MIPI 1 or 2-Lane D-PHY (no Parallel)

    • <19mW, 0.3MP 30fps,

    • Small Die Size 3.35mmx3.45mm

    • -30oC to 70oC operation

AP1302 Image Coprocessor

    Advanced Image Coprocessor for onsemi's Sensors

Features:

    • Optimized for operation with onsemi's Clarity+(tm) Pixel technology sensors as well as Bayer pattern CMOS Image Sensors (CIS)

    • Up to 13 Mp (4224×3156) sensor support

    • Designed to support onsemi sensors that provide video interlaced HDR (iHDR)

    • 450 Mp/second processing (13Mp@30 / 1080p@120 / 720p@240 - subject to sensor limitations

    • Color gaining and gamma correction

    • Frame rate reduction, image resizing and clipping

    • Auto exposure, auto white balance, auto focus, auto flicker detection and mitigation

A datasheet is only available for this product at this time.

Contrer efficacement les menaces des drones

Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.