BournsSRR7032-100MInducteur à montage en surface

Inductor Power Shielded Wirewound 10uH 20% 1KHz 25Q-Factor Ferrite 1.4A 0.068Ohm DCR T/R

This power SRR7032-100M surface mount inductor from Bourns is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with wirewound technology. It has a tolerance of 20%. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 35M(Typ) Hz. This product is 7.3 mm long, 3.4 mm tall and 7.3 mm deep. This SMD inductor has a maximum DC current of 1.4 A with a maximum resistance of 68m Ohm. It has an inductance of 10u H.

Import TariffMay apply to this part

1 500 pièces: Prêt à être expédié le lendemain

    Total$497.55Price for 1500

    • (1500)

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2539+
      Manufacturer Lead Time:
      20 semaines
      Country Of origin:
      Chine
      • In Stock: 1 500 pièces
      • Price: $0.3317

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.