BournsSRR5018-221YInducteur à montage en surface
Inductor Power Shielded Wirewound 220uH 30% 100KHz 8.7Q-Factor Ferrite 0.23A 2.5Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 220u | |
| 30% | |
| 100K | |
| 0.23 | |
| 0.3(Typ) | |
| 2.5 | |
| 8.7 | |
| 796K | |
| 8M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.1 | |
| Surface Mount | |
| 6.1 | |
| 2 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power SRR5018-221Y surface mount inductor from Bourns is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 6.1 mm long, 2 mm tall and 6.1 mm deep. This SMD inductor has a maximum DC current of 230m A with a maximum resistance of 2.5 Ohm. It has an inductance of 220u H. This device utilizes wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 8M(Typ) Hz.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

