BournsSRR1280-151KInducteur à montage en surface
Inductor Power Shielded Wirewound 150uH 10% 1KHz 24Q-Factor Ferrite 1.85A 0.27Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 150u | |
| 25 | |
| 10% | |
| 1K | |
| 1.85 | |
| 1.9(Typ) | |
| 0.27 | |
| 24(Typ) | |
| 796K | |
| 4.1M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.8 | |
| Surface Mount | |
| 12.8 | |
| 8 |
This power SRR1280-151K surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 12.8 mm long, 8 mm tall and 12.8 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 4.1M(Typ) Hz. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 1.85 A with a maximum resistance of 270m Ohm. It has a tolerance of 10%. It has an inductance of 150u H.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

