BournsSRR0604-220MLInducteur à montage en surface
Inductor Power Shielded Wirewound 22uH 20% 1KHz 16Q-Factor Ferrite 0.9A 0.19Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 22u | |
| 20% | |
| 1K | |
| 0.9 | |
| 1.2(Typ) | |
| 0.19 | |
| 16 | |
| 2.52M | |
| 25M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.8 | |
| Surface Mount | |
| 6.8 | |
| 4.9 |
Save valuable space on a PCB with this power SRR0604-220ML surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with wirewound technology. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 25M Hz. It has a tolerance of 20%. This product is 6.7 mm long, 4.8 mm tall and 6.7 mm deep. It has an inductance of 22u H. This SMD inductor has a maximum DC current of 900m A with a maximum resistance of 190m Ohm.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

