BournsSRP6540-3R3MInducteur à montage en surface

Inductor Power Molded/Shielded Wirewound 3.3uH 20% 100KHz Powdered Iron 6.5A 0.023Ohm DCR T/R

This power SRP6540-3R3M surface mount inductor from Bourns is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 7.5 mm long, 4 mm tall and 6.7 mm deep. This SMD inductor has a maximum DC current of 6.5(Typ) A with a maximum resistance of 23m Ohm. It has an inductance of 3.3u H. Its test frequency is 100K Hz. This device is made with wirewound technology. It has a tolerance of 20%.

1 200 pièces: Livraison en 3 jours

    Total$619.92Price for 1200

    • (1200)

      Livraison en 3 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Taïwan
      • In Stock: 1 200 pièces
      • Price: $0.5166

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.