BournsSRN4012-100MInducteur à montage en surface
Inductor Power Semi-Shielded Wirewound 10uH 20% 100KHz Ferrite 1.1A 0.204Ohm DCR 1515 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Semi-Shielded | |
| Ferrite | |
| 10u | |
| 20% | |
| 100K | |
| 1.1 | |
| 0.8 | |
| 0.204 | |
| 2 | |
| 1515 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.3 | |
| Surface Mount | |
| 4.3 | |
| 1.2 |
This power SRN4012-100M surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its test frequency is 100K Hz. It has a tolerance of 20%. This device utilizes wirewound technology. It has an inductance of 10u H. This product is 4.3 mm long, 1.2 mm tall and 4.3 mm deep. This SMD inductor has a maximum DC current of 1.1 A with a maximum resistance of 204m Ohm.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

