BournsSRN2512-R68MInducteur à montage en surface
Inductor Power Semi-Shielded Wirewound 0.68uH 20% 1MHz 9Q-Factor Ferrite 3.6A 0.043Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Semi-Shielded | |
| Ferrite | |
| 0.68u | |
| 20% | |
| 1M | |
| 3.6 | |
| 4.5 | |
| 0.043 | |
| 9 | |
| 1M | |
| 140M | |
| 2 | |
| 1008 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2.35 | |
| 1.2 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power SRN2512-R68M surface mount inductor from Bourns to save valuable space. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 3.6 A with a maximum resistance of 43m Ohm. It has a tolerance of 20%. It has an inductance of 680n H. This product is 2.7 mm long, 1.2 mm tall and 2.35 mm deep. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 140M Hz.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

