BournsSRF1280A-100MInducteur à montage en surface
Inductor Power Shielded Wirewound 10uH/41.88uH 20% 100KHz Ferrite 6.04A/3.02A 0.0241Ohm/0.0921Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 10u|41.88u | |
| 20% | |
| 100K | |
| 6.04|3.02 | |
| 11.2|5.6 | |
| 0.0241|0.0921 | |
| 4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.5 | |
| Surface Mount | |
| 12.5 | |
| 8 |
This power SRF1280A-100M surface mount inductor from Bourns is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its test frequency is 100K Hz. This product is 12.5 mm long, 8 mm tall and 12.5 mm deep. It has an inductance of 10u|40u H. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 6.04|3.02 A with a maximum resistance of 24.1m|92.1m Ohm. It has a tolerance of 20%.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

