BournsSRF1260-221MInducteur à montage en surface

Inductor Power Shielded Wirewound 220uH/880uH 20% 100KHz Ferrite 1.19A/0.594A 0.354Ohm/1.416Ohm DCR T/R

Use this power SRF1260-221M surface mount inductor from Bourns to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device utilizes wirewound technology. This product is 12.5 mm long, 6.2 mm tall and 12.5 mm deep. This SMD inductor has a maximum DC current of 1.19|0.594 A with a maximum resistance of 0.354|1.416 Ohm. It has an inductance of 220u|880u H. It has a tolerance of 20%. Its test frequency is 100K Hz.

2 400 pièces: Livraison en 2 jours

    Total$387.48Price for 400

    • (400)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2551+
      Manufacturer Lead Time:
      16 semaines
      Country Of origin:
      Chine
      • In Stock: 2 400 pièces
      • Price: $0.9687

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.