VishaySOGC2001100KJRZRéseaux et matrices de résistance

Res Thick Film NET 100K Ohm 5% 2W ±100ppm/°C BUS Molded 20-Pin SOGN Gull Wing SMD T/R

If you're looking to conserve space in your circuit design, then this SOGC2001100KJRZ resistor array from Vishay will save you valuable space by packing multiple resistors into one IC chip. This dependable part has a power rating of 2 W and a power rating per resistor of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. This product's 19 resistors have a value of 100K Ohm. It has 20 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. This product is 13.72 mm long, 2.67 mm tall and 10.31 mm deep. The SOGC2001100KJRZ part has a gull wing termination style. It has a tolerance of 5%. This product's terminal pitch is 1.27 mm. This device is made with thick film technology.

Import TariffMay apply to this part

1 496 pièces: Prêt à être expédié le lendemain

    Total$0.17Price for 1

    • Service Fee  $7.00

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1507+
      Manufacturer Lead Time:
      9 semaines
      Minimum Of :
      1
      Maximum Of:
      1496
      Country Of origin:
      Méxique
         
      • Price: $0.1654
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1507+
      Manufacturer Lead Time:
      9 semaines
      Country Of origin:
      Méxique
      • In Stock: 1 496 pièces
      • Price: $0.1654

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.