Texas InstrumentsSN74HC240NPilotes et de séparateurs

Buffer/Line Driver 8-CH Inverting 3-ST 20-Pin PDIP Tube

Leading the input to the transmission line this SN74HC240N buffer and line driver by Texas Instruments will amplify digital and analog signals. With a 3-state output, this is power management at its best. This line driver has an operating temperature range of -40 °C to 85 °C. This device comes in tube packaging. It has 8 channels per chip. This inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.

340 pièces: Livraison en 2 jours

    Total$19.08Price for 20

    • (20)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2314+
      Manufacturer Lead Time:
      6 semaines
      • In Stock: 340 pièces
      • Price: $0.9540

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.