Texas InstrumentsSN74ALS258ANMultiplexeurs

Multiplexer 1-Element 3-ST 8-IN 16-Pin PDIP Tube

Shrink the number of electrical lines with this SN74ALS258AN multiplexer from Texas Instruments by selecting one of several input signals and forwarding the selected signal into a single line! This device has a maximum power dissipation of 1100 mW. Its maximum power dissipation is 1100 mW. This multiplexer has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device comes in tube packaging. This inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. It is made in a 4 x 2:1 configuration.

No Stock Available

Quantity Increments of 25 Minimum 225
  • Manufacturer Lead Time:
    18 semaines
    • Price: $4.412
    1. 225+$4.412
    2. 250+$4.368
    3. 500+$4.324
    4. 1000+$4.281
    5. 2000+$4.238
    6. 2500+$4.196
    7. 3000+$4.154
    8. 4000+$4.112
    9. 5000+$4.071
    10. 10000+$4.030

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.