| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| ABT | |
| D-Type Bus Interface | |
| 18 | |
| 2 | |
| 9 | |
| 9 | |
| 1 | |
| No | |
| Master Reset | |
| Non-Inverting | |
| Positive-Edge | |
| 6.2@5V | |
| 9 | |
| Single-Ended | |
| 3-State | |
| 12 | |
| -12 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 80 | |
| 50 | |
| -40 | |
| 85 | |
| Commercial | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.79(Max) - 0.2(Min) mm |
| Largeur du paquet | 7.59(Max) mm |
| Longueur du paquet | 18.54(Max) mm |
| Carte électronique changée | 56 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SSOP |
| 56 | |
| Forme de sonde | Gull-wing |
Thanks to Texas Instruments and their SN74ABT162823ADL flip flop device, you can ensure that your state information is saved and available for later use. With a 3-state output, this is power management at its best. It has a single-ended output signal. This flip flop has an operating temperature range of -40 °C to 85 °C. This device comes in tube packaging. It has 18 channels per chip. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

