| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| HC | |
| Inverter | |
| 6 | |
| 115@2V|23@4.5V|20@6V | |
| 175 | |
| Open Drain | |
| 5.2 | |
| 0.26 | |
| 2 | |
| 5 | |
| 6 | |
| 2 | |
| 50 | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Installation | Through Hole |
| Hauteur du paquet | 3.56(Max) |
| Largeur du paquet | 7.19(Max) |
| Longueur du paquet | 19.94(Max) |
| Carte électronique changée | 14 |
| Nom de lemballage standard | DIP |
| Conditionnement du fournisseur | CDIP |
| 14 | |
| Forme de sonde | Through Hole |
Leading the input to the transmission line this SN54HC05J buffer and line driver by Texas Instruments will amplify digital and analog signals. With an open drain output, this is power management at its best. This line driver has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V. It has 6 channels per chip.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

