SOURIAUSMS12RE3TR29Raccordement rectangulaire
Conn Rectangular SKT 12 POS Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| RCP | |
| 12 | |
| Solder | |
| Straight | |
| SKT | |
| 5 | |
| 5000 | |
| -55 | |
| 125 | |
| 500 | |
| Through Hole | |
| Tin Over Nickel | |
| Copper Alloy |
If you are in need of a rugged electrical connection, look no further than the qikmate SMS12RE3TR29 USB connector from Souriau. It has a straight body orientation. It has a receptacle type gender. This socket type connector's 12 contacts that are made out of copper alloy and plated with tin over nickel. SMS12RE3TR29 is housed in thermoplastic. This device has a maximum current rating of 5 A. It uses the solder termination method. This harting connector has an operating temperature of -55 to 125 °C.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

