SOURIAUSMS12GE63Raccordement rectangulaire
Conn Rectangular M 12 POS 5.08mm Solder RA Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| PL | |
| 12 | |
| 3 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| M | |
| 13/Contact | |
| 250V | |
| 5000 | |
| -40 | |
| 105 | |
| 500 | |
| IP40 | |
| 35.2 | |
| 36.5 | |
| 17.2 | |
| Through Hole |
If you are in need of a rugged electrical connection, look no further than the SMS12GE63 USB connector from Souriau. It has a right angle body orientation. It has a plug type gender. This is a 3-row connector. This male connector has 12 male contacts. Its pitch is 5.08 mm. It has a maximum voltage rating of 2000 VAC. SMS12GE63 is housed in polyamide 6/6. This device has a maximum current rating of 13 A/contact. This product is 35.2 mm long, 17.2 mm tall and 36.5 mm deep. This harting connector has an operating temperature of -40 to 105 °C. It uses the solder termination method.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

