| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 10 | |
| 10% | |
| 1000 | |
| 25 | |
| 10 | |
| 7 | |
| -65 | |
| 150 | |
| Commercial | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.03 |
| Largeur du paquet | 2.67 |
| Longueur du paquet | 4.25 |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | SMA |
| 2 | |
| Forme de sonde | J-Lead |
If your circuit requires a diode to operate in the reverse breakdown region, then this SML4740-E3/61 zener diode from Vishay is exactly what you need. Its test current is 25 mA. Its maximum power dissipation is 1000 mW. Its maximum leakage current is 10 μA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 10 V and a voltage tolerance of 10%.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

