PHOENIX CONTACTSMKDSP 1.5/ 3Blocs de raccordement de terminaux
Conn PC Terminal Block 3 POS 5mm Solder Thru-Hole 17.5A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 3 | |
| 5 | |
| 1 | |
| 3 | |
| Solder | |
| 17.5 | |
| 400V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 4.18 | |
| 15 | |
| 13.4 | |
| 15.3 | |
| Green | |
| Through Hole |
When you implement this pc terminal block SMKDSP 1.5/ 3 PCB terminal block from Phoenix Contact, you will get the best connections results for your circuit! Its pitch is 5 mm. It has a maximum voltage rating of 250 V. This is a 1-row connector. This device has a maximum current rating of 22 A. SMKDSP 1.5/ 3 is housed in polyamide. Its wire is 14-26 AWG. This product is 15 mm long, 15.3 mm tall and 13.4 mm deep. It uses the solder termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

