VishaySMF7V5A-E3-08Suppresseurs ESD

ESD Suppressor TVS Uni-Dir 7.5V 2-Pin SMF T/R

This tvs SMF7V5A-E3-08 ESD protection device from Vishay protects against electrostatic discharge. This device's maximum clamping voltage is 12.9 V. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. Its capacitance value is 773(Typ) pF.

21 000 pièces: Livraison en 3 jours

    Total$1,188.60Price for 21000

    • (3000)

      Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2503+
      Manufacturer Lead Time:
      22 semaines
      • In Stock: 21 000 pièces
      • Price: $0.0566

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.