Micro Commercial ComponentsSMCJ20A-TPSuppresseur de tension transitoire (TVS)

Diode TVS Single Uni-Dir 20V 1.5KW 2-Pin SMC T/R

Sleep easy, never worry about surges again with this SMCJ20A-TP TVS diode from Micro Commercial Components. Its test current is 1 mA. Its maximum leakage current is 5 μA. Its peak pulse power dissipation is 1500(Min) W. This device's maximum clamping voltage is 32.4 V and minimum breakdown voltage is 22.2 V. This TVS diode has an operating temperature range of -55 °C to 175 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.

Import TariffMay apply to this part

38 pièces: Prêt à être expédié le lendemain

    Total$0.11Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1717+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Taïwan
      • In Stock: 38 pièces
      • Price: $0.1149

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.