VishaySMCJ110A-E3/57TSuppresseur de tension transitoire (TVS)
TVS Diode Single Uni-Dir 110V 1.5KW 2-Pin SMC T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.21.00.75 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 122 | |
| 177 | |
| 110 | |
| 3.5 | |
| 200 | |
| 8.5 | |
| 1 | |
| 1 | |
| 1500 | |
| -55 | |
| 150 | |
| Commercial | |
| 6500@Ta=50C | |
| 0.211 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.42(Max) mm |
| Largeur du paquet | 6.22(Max) mm |
| Longueur du paquet | 7.11(Max) mm |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | SMC |
| 2 | |
| Forme de sonde | J-Lead |
This SMCJ110A-E3/57T TVS diode developed by Vishay can help protect your expensive equipment and electronics. Its peak pulse power dissipation is 1500 W. This device's maximum clamping voltage is 177 V and minimum breakdown voltage is 122 V. Its test current is 1 mA. Its maximum leakage current is 1 μA. This TVS diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

