Micro Commercial ComponentsSMCJ1.5KE43CA-TPSuppresseur de tension transitoire (TVS)
Diode TVS Single Bi-Dir 36.8V 1.5KW 2-Pin SMC T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| Bi-Directional | |
| 1 | |
| 40.9 | |
| 59.3 | |
| 36.8 | |
| 25.6 | |
| 5 | |
| 1 | |
| 1500 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.42(Max) |
| Largeur du paquet | 6.22(Max) |
| Longueur du paquet | 7.11(Max) |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | SMC |
| 2 | |
| Forme de sonde | J-Lead |
Take the extra step in your circuitry by implementing surge protection with this SMCJ1.5KE43CA-TP TVS diode from Micro Commercial Components. Its maximum leakage current is 5 μA. Its test current is 1 mA. This device's maximum clamping voltage is 59.3 V and minimum breakdown voltage is 40.9 V. Its peak pulse power dissipation is 1500 W. This TVS diode has an operating temperature range of -55 °C to 175 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

