FASTRON GmbHSMCC-101J-01Inducteur plombé
Choke Molded Wirewound 100uH 5% 20KHz 30Q-Factor Ferrite 0.37A 1.7Ohm DCR AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Choke | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 100u | |
| 5% | |
| 20K | |
| 0.37 | |
| 1.7 | |
| 30 | |
| 2.52M | |
| 5M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4 | |
| 9.5 |
This choke SMCC-101J-01 leaded inductor from Fastron Group is constructed on a core with concentric leads on opposite ends of the core. This leaded inductor has an operating temperature range of -55 °C to 125 °C. It has a tolerance of 5%. This product is 9.5 mm long with a diameter of 4 mm. This device utilizes wirewound technology. Its test frequency is 20K Hz, while its minimum self-resonant frequency is 5M Hz. This leaded inductor has a maximum DC current of 370m A with a maximum resistance of 1.7 Ohm. It has an inductance of 100u H.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

