Micro Commercial ComponentsSMBJ5382B-TPZener
Diode Zener Single 140V 5% 5000mW 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 140 | |
| 5% | |
| 2500 | |
| 5000 | |
| 8 | |
| 0.5 | |
| 34 | |
| 230 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.62(Max) |
| Largeur du paquet | 3.94(Max) |
| Longueur du paquet | 4.85(Max) |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | SMB |
| 2 | |
| Forme de sonde | J-Lead |
This SMBJ5382B-TP zener diode from Micro Commercial Components will allow you to run it in the reverse direction. Its maximum power dissipation is 5000 mW. Its test current is 8 mA. This device has a maximum regulator current of 34 mA. Its maximum leakage current is 0.5 μA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener device has a nominal voltage of 140 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

