Micro Commercial ComponentsSMBJ40CA-TPSuppresseur de tension transitoire (TVS)
TVS Diode Single Bi-Dir 40V 600W 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| Bi-Directional | |
| 1 | |
| 44.4 | |
| 64.5 | |
| 40 | |
| 100 | |
| 9.3 | |
| 1 | |
| 1 | |
| 600 | |
| -55 | |
| 175 | |
| 5000 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.62(Max) |
| Largeur du paquet | 3.94(Max) |
| Longueur du paquet | 4.85(Max) |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | SMB |
| 2 | |
| Forme de sonde | J-Lead |
If you're worried that your electronic equipment may experience electrical overstress from electrostatic discharge then this SMBJ40CA-TP TVS diode from Micro Commercial Components is perfect for you. This device's maximum clamping voltage is 64.5 V and minimum breakdown voltage is 44.4 V. Its maximum leakage current is 5 μA. Its test current is 1 mA. Its peak pulse power dissipation is 600 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

