Diodes IncorporatedSMBJ13CA-13-FSuppresseur de tension transitoire (TVS)
TVS Diode Single Bi-Dir 13V 600W 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 14.4 | |
| 21.5 | |
| 13 | |
| 27.9 | |
| 5 | |
| 1 | |
| 600 | |
| -55 | |
| 150 | |
| Commercial | |
| 5000 | |
| 0.1 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.3(Max) |
| Largeur du paquet | 3.94(Max) |
| Longueur du paquet | 4.57(Max) |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | SMB |
| 2 | |
| Forme de sonde | J-Lead |
Diodes Zetex's SMBJ13CA-13-F TVS diode is designed to protect electronic components and circuits from electrical overstress from overvoltage and electrostatic discharge. Its maximum leakage current is 5 μA. Its peak pulse power dissipation is 600 W. Its test current is 1 mA. This device's maximum clamping voltage is 21.5 V and minimum breakdown voltage is 14.4 V. This TVS diode has an operating temperature range of -55 °C to 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

