Micro Commercial ComponentsSMAJ85CA-TPSuppresseur de tension transitoire (TVS)
Diode TVS Single Bi-Dir 85V 400W 2-Pin SMA T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| Bi-Directional | |
| 1 | |
| 94.4 | |
| 137 | |
| 85 | |
| 2.9 | |
| 1 | |
| 1 | |
| 400(Min) | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.24(Max) |
| Largeur du paquet | 2.92(Max) |
| Longueur du paquet | 4.75(Max) |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | SMA |
| 2 | |
| Forme de sonde | J-Lead |
Do not risk expensive equipment and machinery from surges with this SMAJ85CA-TP TVS diode from Micro Commercial Components. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 137 V and minimum breakdown voltage is 94.4 V. Its test current is 1 mA. Its peak pulse power dissipation is 400(Min) W. This TVS diode has an operating temperature range of -55 °C to 175 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

