Micro Commercial ComponentsSMAJ58CA-TPSuppresseur de tension transitoire (TVS)
Diode TVS Single Bi-Dir 58V 400W 2-Pin SMA T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| Bi-Directional | |
| 1 | |
| 64.4 | |
| 93.6 | |
| 58 | |
| 4.3 | |
| 1 | |
| 1 | |
| 400(Min) | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.24(Max) |
| Largeur du paquet | 2.92(Max) |
| Longueur du paquet | 4.75(Max) |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | SMA |
| 2 | |
| Forme de sonde | J-Lead |
Protect your electronic equipment from sudden or momentary overvoltage conditions with this SMAJ58CA-TP TVS diode from Micro Commercial Components. This device's maximum clamping voltage is 93.6 V and minimum breakdown voltage is 64.4 V. Its test current is 1 mA. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 400(Min) W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

