Micro Commercial ComponentsSMA6J13CA-TPSuppresseur de tension transitoire (TVS)
Diode TVS Single Bi-Dir 13V 600W 2-Pin SMA T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| Bi-Directional | |
| 1 | |
| 14.4 | |
| 21.5 | |
| 13 | |
| 27.9 | |
| 1 | |
| 1 | |
| 600(Min) | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.24(Max) |
| Largeur du paquet | 2.92(Max) |
| Longueur du paquet | 4.75(Max) |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | SMA |
| 2 | |
| Forme de sonde | J-Lead |
Protect vulnerable electronic circuits against overvoltages by equipping your device with this SMA6J13CA-TP TVS diode from Micro Commercial Components. Its test current is 1 mA. Its peak pulse power dissipation is 600(Min) W. Its maximum leakage current is 5 μA. This device's maximum clamping voltage is 21.5 V and minimum breakdown voltage is 14.4 V. This TVS diode has an operating temperature range of -55 °C to 175 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

