VishaySMA5J6.0A-E3/61Suppresseur de tension transitoire (TVS)
Diode TVS Single Uni-Dir 6V 500W 2-Pin SMA T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 6.67 | |
| 10.3 | |
| 6 | |
| 48.5 | |
| 800 | |
| 10 | |
| 500 | |
| -55 | |
| 150 | |
| Commercial | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.03 |
| Largeur du paquet | 2.67 |
| Longueur du paquet | 4.25 |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | SMA |
| 2 | |
| Forme de sonde | J-Lead |
Take the extra step in your circuitry by implementing surge protection with this SMA5J6.0A-E3/61 TVS diode from Vishay. Its maximum leakage current is 800 μA. Its peak pulse power dissipation is 500 W. Its test current is 10 mA. This device's maximum clamping voltage is 10.3 V and minimum breakdown voltage is 6.67 V. This TVS diode has an operating temperature range of -55 °C to 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

