Micro Commercial ComponentsSM12-TPSuppresseurs ESD
ESD Suppressor TVS Uni-Dir 12V 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Yes |
| TVS | |
| Dual Common Anode | |
| Uni-Directional | |
| 2 | |
| 12 | |
| 13.3 | |
| 15.75 | |
| 19 | |
| 11.2@8/20us | |
| 1 | |
| 1 | |
| 225 | |
| 300 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.1(Max) |
| Largeur du paquet | 1.4(Max) |
| Longueur du paquet | 3.04(Max) |
| Carte électronique changée | 3 |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-23 |
| 3 | |
| Forme de sonde | Gull-wing |
Have expensive equipment to protect from ESD? Add this tvs SM12-TP ESD protection device manufactured from Micro Commercial Components. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc kV. This device's maximum clamping voltage is 19 V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 60 pF. It is made in a dual common anode configuration.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

