JST ManufacturingSM04B-SRSS-TB(LF)(SN)Embases de raccordement et réceptacles PCB
Conn Shrouded Header (4 Sides) HDR 4 POS 1mm Solder RA Side Entry SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 1 | |
| Right Angle | |
| Dual Slot | |
| 1 | |
| 50VDC|50VAC | |
| 100 | |
| 40 | |
| -25 | |
| 85 | |
| Tape and Reel | |
| 6 | |
| 4.95 | |
| 2.9 | |
| Surface Mount |
Think of JST Corporation's shrouded SM04B-SRSS-TB (LF)(SN) header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 4 contacts that are made out of copper alloy and plated with tin over copper. This is a 1-row connector. It has a right angle body orientation. It has a maximum voltage rating of 50 VDC|50VAC. It has a header type gender. Its pitch is 1 mm. This device has a maximum current rating of 1 A. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It uses the solder termination method. This connector has an operating temperature of -25 to 85 °C. SM04B-SRSS-TB (LF)(SN) is housed in ivory polyamide. This product is 6 mm long, 2.9 mm tall and 4.95 mm deep.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

