Illinois CapacitorSLPX222M050A1P3Condensateurs en aluminium
Cap Aluminum Lytic 2200uF 50V 20% (22 X 25mm) Snap-In 10mm 0.211 Ohm 1.93A 3000h 85°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 2200uF | |
| 20% | |
| 50VDC | |
| 0.211 | |
| Standard | |
| 1.93 | |
| 994.99@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 22 X 25 | |
| -40 | |
| 85 | |
| 22 | |
| 25 | |
| 0.8 |
This electrolytic SLPX222M050A1P3 aluminum capacitor from Cornell Dubilier has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. Its capacitance value is 2200uF. The SLPX222M050A1P3 aluminum electrolytic capacitor has a snap-in termination style. This product is 25 mm tall with a diameter of 22 mm. This part has a lead diameter of 0.8 mm and a pitch of 10 mm.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.
