Illinois CapacitorSLP103M035C7P3Condensateurs en aluminium
Cap Aluminum Lytic 10000uF 35V 20% (25 X 40mm) Snap-In 10mm 0.053 Ohm 3.04A 3000h 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 10000uF | |
| 20% | |
| 35VDC | |
| 0.053 | |
| Low | |
| 3.04 | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 25 X 40 | |
| -40 | |
| 105 | |
| 25 | |
| 40 | |
| 0.8 |
Use this relatively high equivalent series resistance electrolytic SLP103M035C7P3 aluminum capacitor from Cornell Dubilier to generate high heat for a given current level. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 10000uF. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. This product is 40 mm tall with a diameter of 25 mm. It has a tolerance of 20%. The SLP103M035C7P3 aluminum electrolytic capacitor has a snap-in termination style.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.
