TDKSLF7028T-3R3M1R6-PFInducteur à montage en surface

Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 1.6A 0.028Ohm DCR T/R

Make any circuit look clean and compact using this power SLF7028T-3R3M1R6-PF surface mount inductor from TDK. This SMD inductor has an operating temperature range of -20 °C to 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has an inductance of 3.3u H. This product is 7.2 mm long, 3 mm tall and 7.2 mm deep. This device utilizes wirewound technology. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 1.6 A with a maximum resistance of 28m(Typ) Ohm. It has a tolerance of 20%.

A datasheet is only available for this product at this time.

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.