Fischer ElektronikSL 11 124 03 GEmbases de raccordement et réceptacles PCB
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3 | |
| 250VAC | |
| 1000000 | |
| -40 | |
| 163 | |
| 7.62 | |
| 2.5 | |
| 9.4 | |
| 3 | |
| Through Hole |
Fischer Elektronik's unshrouded SL 11 124 03 G header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 3 contacts that are made out of bronze and plated with gold. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. Its pitch is 2.54 mm. This is a 1-row connector. This device has a maximum current rating of 3 A. This connector has an operating temperature of -40 to 163 °C. SL 11 124 03 G is housed in polyamide 4/6. This product is 7.62 mm long, 9.4 mm tall and 2.5 mm deep. It uses the solder termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

