SamtecSL-110-T-12Embases de raccordement et réceptacles PCB

Conn Socket Strip SKT 10 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Samtec brings you their socket strip SL-110-T-12 header connector, an important safety tool for protecting your electronic components from accidental damage. This SKT connector's 10 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. This is a 1-row connector. It has a socket type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 1 A. This connector has an operating temperature of -55 to 125 °C. This product is 25.4 mm long, 2.41 mm tall and 2.54 mm deep. It uses the solder termination method. SL-110-T-12 is housed in black polyester.

Import TariffMay apply to this part

13 pièces: Livraison en 2 jours

    Total$3.55Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1244+
      Manufacturer Lead Time:
      1 semaine
      Country Of origin:
      Malaisie
      • In Stock: 13 pièces
      • Price: $3.549

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.