SamtecSL-103-G-11Embases de raccordement et réceptacles PCB
Conn Socket Strip SKT 3 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 3 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 1/Contact | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 7.62 | |
| 2.54 | |
| 3.35 | |
| 2.75 | |
| Through Hole |
Samtec brings you their socket strip SL-103-G-11 header connector, an important safety tool for protecting your electronic components from accidental damage. This SKT connector's 3 contacts that are made out of beryllium copper and plated with gold over nickel. This is a 1-row connector. It has a socket type gender. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 1 A. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. SL-103-G-11 is housed in black polyester. This product is 7.62 mm long, 3.35 mm tall and 2.54 mm deep.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

