Micro Commercial ComponentsSK35B-LTPRectifiers

Diode Schottky 50V 3A 2-Pin SMB T/R

If your circuit needs to adjust from an AC to DC voltage use a Schottky diode SK35B-LTP rectifier from Micro Commercial Components. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its peak non-repetitive surge current is 100 A, while its maximum continuous forward current is 3 A. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.

Import TariffMay apply to this part

1 768 pièces: Prêt à être expédié le lendemain

    Total$0.08Price for 1

    • Service Fee  $7.00

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2210+
      Manufacturer Lead Time:
      15 semaines
      Minimum Of :
      1
      Maximum Of:
      1768
      Country Of origin:
      Chine
         
      • Price: $0.0774
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2210+
      Manufacturer Lead Time:
      15 semaines
      Country Of origin:
      Chine
      • In Stock: 1 768 pièces
      • Price: $0.0774

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.