| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| 20 | |
| 2.2 | |
| 25 | |
| 100 | |
| 1 | |
| 4.3@10V | |
| 13.6@4.5V|29.5@10V | |
| 29.5 | |
| 2070@15V | |
| 3500 | |
| 10 | |
| 10|15 | |
| 22|25 | |
| 10|20 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.07(Max) |
| Largeur du paquet | 3.05 |
| Longueur du paquet | 3.05 |
| Carte électronique changée | 8 |
| Conditionnement du fournisseur | PowerPAK 1212 EP |
| 8 |
Thanks to Vishay, both your amplification and switching needs can be taken care of with one component: the SISA12ADN-T1-GE3 power MOSFET. Its maximum power dissipation is 3500 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with TrenchFET technology. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.