VishaySIA421DJ-T1-GE3MOSFET

Trans MOSFET P-CH 30V 12A 6-Pin PowerPAK SC-70 EP T/R

Compared to traditional transistors, SIA421DJ-T1-GE3 power MOSFETs, developed by Vishay, are able to both quickly switch between data lines as well as amplify the signals themselves. Its maximum power dissipation is 3500 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with TrenchFET technology. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This P channel MOSFET transistor operates in enhancement mode.

Import TariffMay apply to this part

1 989 pièces: Prêt à être expédié le lendemain

    Total$0.22Price for 1

    • Service Fee  $7.00

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2143+
      Manufacturer Lead Time:
      47 semaines
      Minimum Of :
      1
      Maximum Of:
      1989
      Country Of origin:
      Chine
         
      • Price: $0.2165
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2143+
      Manufacturer Lead Time:
      47 semaines
      Country Of origin:
      Chine
      • In Stock: 1 989 pièces
      • Price: $0.2165

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.