VishaySI7464DP-T1-E3MOSFET

SI7464DP-T1-E3 Vishay MOSFETs Transistor N-CH 200V 1.8A 8-Pin PowerPAK SO T/R - Arrow.com

Use Vishay's SI7464DP-T1-E3 power MOSFET to switch quickly between different electronic signals with ease. Its maximum power dissipation is 1800 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part

2 099 pièces: Livraison en 2 jours

    Total$0.40Price for 1

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2342+
      Manufacturer Lead Time:
      47 semaines
      Minimum Of :
      1
      Maximum Of:
      2099
      Country Of origin:
      Chine
         
      • Price: $0.4033
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2342+
      Manufacturer Lead Time:
      47 semaines
      Country Of origin:
      Chine
      • In Stock: 2 099 pièces
      • Price: $0.4033

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.