SamtecSFPK-PCAccessoires de raccordement
Connector Accessories SFP Cage Right Angle Tube
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| SFP Cage | |
| Connector Telephone and Telecom | |
| Right Angle | |
| Tube | |
| 14 | |
| 48.73 | |
| 8.95 |
Retain a secure connection with this robust sfp+ SFPK-PC telephone and telecom connector from Samtec. This F connector's 10 contacts that are made out of phosphor bronze. It has a female type gender. It has a right angle body orientation. This connector has a single port. Its pitch is 0.8 mm. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. SFPK-PC is housed in black liquid crystal polymer. This product is 14 mm long, 8.95 mm tall and 48.73 mm deep. It uses the solder termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.