SamtecSFMC-109-L3-S-DEmbases de raccordement et réceptacles PCB

Conn Socket Strip SKT 18 POS 1.27mm Solder ST Top Entry Thru-Hole Tube

Mounting this socket strip SFMC-109-L3-S-D header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This SKT connector's 18 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. It has a socket type gender. Its pitch is 1.27 mm. This device has a maximum current rating of 2.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 11.81 mm long, 4.57 mm tall and 3.05 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. SFMC-109-L3-S-D is housed in black liquid crystal polymer.

Total en stock: 9 pièces

Quantity Increments of 49 Minimum 49
  • Date Code:
    1645+
    Manufacturer Lead Time:
    9 semaines
    Country Of origin:
    États Unis
    • Price: $3.72
    1. 49+$3.72
    2. 98+$3.40

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.