SamtecSFMC-105-T1-S-DEmbases de raccordement et réceptacles PCB

Conn Socket Strip SKT 10 POS 1.27mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube

Thanks to Samtec's socket strip SFMC-105-T1-S-D header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This SKT connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. Its pitch is 1.27 mm. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 2.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. This product is 6.73 mm long, 4.57 mm tall and 3.05 mm deep. It uses the solder termination method. SFMC-105-T1-S-D is housed in black liquid crystal polymer.

129 pièces: Livraison en 2 jours

    Total$2.23Price for 1

    • Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2343+
      Manufacturer Lead Time:
      2 semaines
      Country Of origin:
      États Unis
      • In Stock: 129 pièces
      • Price: $2.2328

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.