| N° de référence | Prix | Stock | Fabricant | Catégorie | Processor Type | Processor Family | Processor Number | Processor Cores | Processor Speed - (Hz) | Form Factor | JTAG Support | Number of System Memory | System Memory Type | System Memory Socket Type | System Memory Maximum Size - (B) | System Memory Speed | UART | USART | SPI | I2C | CAN | USB | VGA | SATA | PATA | GPIO | Audio Interfaces | Video In | RS485 | RS232 | RS422 | PCI | Ethernet Speed | Operating Systems | Linux | QNX | Medical Application | Product Length - (mm) | Product Depth - (mm) | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| COMX-P4080 Compact COM Express SOM with QorIQ Processor 4GB RAM |
Stock
2
$862.51
Par unité
|
Artesyn / Advanced Energy | Système sur modules - SOM | Freescale | QorIQ | P4080 | Eight Core | 1.5G | Compact COM Express | Yes | 2 | DDR3 | SOUDIMM | 4G | 1333MHz | 2 | 0 | 1 | 4 | 0 | 4 | 0 | 0 | 0 | 8 | 0 | No | 0 | 0 | 0 | 0 | 10Mbps/100Mbps/1000Mbps | Linux | QNX Neutrino | Yes | 125 | 95 | Unknown | Unknown | Unknown | 5A002 | ||
| COMX-CORE-310 COM Express SOM with Celeron Processor 8GB RAM |
|
Artesyn / Advanced Energy | Système sur modules - SOM |