| N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Material | Configuration | Number of Elements per Chip | Maximum Collector-Emitter Voltage - (V) | Maximum Collector-Base Voltage - (V) | Maximum Base-Emitter Voltage - (V) | Maximum Base-Emitter Saturation Voltage - (V) | Maximum DC Collector Current - (A) | Operational Bias Conditions | Minimum DC Current Gain | Minimum DC Current Gain Range | Maximum Junction Ambient Thermal Resistance | Maximum Junction Case Thermal Resistance | Typical Input Capacitance - (pF) | Maximum Collector-Emitter Saturation Voltage - (V) | Typical Output Capacitance - (pF) | Maximum Power Dissipation - (mW) | Maximum Output Power - (W) | Typical Power Gain - (dB) | Maximum Transition Frequency - (MHz) | Maximum Noise Figure - (dB) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NTE159M
Silicon Complementary RF Transistors General Purpose
|
|
NTE Electronics | BJT FR | 3 | TO-18 | TO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
NTE123A
Silicon Complementary RF Transistors General Purpose
|
|
NTE Electronics | BJT FR | 3 | TO-18 | TO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
NTE278
Trans RF BJT NPN 20V 0.4A 3-Pin TO-39
|
|
NTE Electronics | BJT FR | NPN | Si | Single | 1 | 20 | 40 | 3 | 0.4 | 15V/50mA | 40@50mA@15V|5@360mA@5V | 2 to 30|30 to 50 | 1.8 | 2500 | 1200(Min) | 3(Typ) | 3 | TO-39 | TO | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
NTE107
Trans RF BJT NPN 12V 0.025A 200mW 3-Pin TO-92
|
|
NTE Electronics | BJT FR | NPN | Si | Single | 1 | 12 | 30 | 3 | 0.025 | 20@8mA@10V | 2 to 30 | 0.6@1mA@10mA | 1.5(Max) | 200 | 2100 | 6.5 | 3 | TO-92 | TO | No | No | No | No | EAR99 | No | |||||||||||
NTE108
Trans RF BJT NPN 15V 0.05A 625mW 3-Pin TO-92
|
|
NTE Electronics | BJT FR | NPN | Si | Single | 1 | 15 | 30 | 3 | 1@1mA@10mA | 0.05 | 15V/8mA | 20@3mA@1V|20@8mA@10V | 2 to 30 | 200 | 83.3 | 2(Max) | 0.4@1mA@10mA | 3(Max) | 625 | 15(Min) | 600(Min) | 6 | 3 | TO-92 | TO | Unknown | No | No | No | No | EAR99 | No | ||||
| 2N2857.02SML Trans RF BJT NPN 15V 0.04A 200mW 4-Pin TO-72 |
|
Semelab | BJT FR | NPN | Si | Single | 1 | 15 | 30 | 2.5 | 0.04 | 10V/12mA | 30@3mA@1V | 30 to 50 | 1.4 | 200 | 0.03(Min) | 19(Max) | 1900 | 4.5 | 4 | TO-72 | TO | No | Unknown | No | No | No | No | EAR99 | No | No |