Share this search
Filtres
Le choix d'une catégorie vous permet de disposer de filtres supplémentaires et de détails concernant le produit.
Résultat(s) de votre recherche
Editer colonnes
Personnaliser les colonnes
Veuillez sélectionner au moins 1 colonne
| N° de référence | Prix | Stock | Fabricant | Catégorie | Description | Positive Capacitance Tolerance - (%) | Temperature Coefficient - (ppm/°C) | Suppression Class | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Dielectric | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Voltage | Polarity | Failure Rate | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Life Cycle | Number of Terminals | Size - (mm) | Type | Packaging | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Fiche technique pour 226 produits: Afficher
|
Afficher la fiche technique |
Divers
|
WIMA | Condensateur à film | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | Divers | ||||||||||||||||||||
|
SNMPO141508E1AMF00
Snubber MKP Capacitors for Pulse Applications with Double-Sided Metallized Electrodes, Schoopage Contacts and Internal Series Connection Automotive...
|
|
WIMA | Condensateur à film | Snubber MKP Capacitors for Pulse Applications with Double-Sided Metallized Electrodes, Schoopage Contacts and Internal Series Connection Automotive... | ||||||||||||||||||||||||||||||||||||||||||||
|
SNMPR045008LD4KSSD
Cap Film 5uF 1250V PP 10%( 56 X 37 X 54mm) Radial 48.5mm 105°C Bulk Automotive AEC-Q200
|
|
WIMA | Condensateur à film | Cap Film 5uF 1250V PP 10%( 56 X 37 X 54mm) Radial 48.5mm 105°C Bulk Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||||||
|
SNMPO142207I3GKS00
Snubber MKP Capacitors for Pulse Applications with Double-Sided Metallized Electrodes, Schoopage Contacts and Internal Series Connection Automotive...
|
|
WIMA | Condensateur à film | Snubber MKP Capacitors for Pulse Applications with Double-Sided Metallized Electrodes, Schoopage Contacts and Internal Series Connection Automotive... | ||||||||||||||||||||||||||||||||||||||||||||
SNMPW032207FD4KSSD
Cap Film 0.22uF 3000V PP 10%( 41.5 X 19 X 32mm) 37.5mm 105°C Bulk Automotive AEC-Q200
|
|
WIMA | Condensateur à film | Cap Film 0.22uF 3000V PP 10%( 41.5 X 19 X 32mm) 37.5mm 105°C Bulk Automotive AEC-Q200 | 10 | PP | -10 | 3000VDC|700VAC | Non Polar | 3000 | 37.5 | 41.5(Max) | 19(Max) | PC Pin | 10% | 0.22uF | Yes | 32(Max) | Through Hole | Active | 4 | 41.5 X 19 X 32 | Snubber | Bulk | 700 | 1 | ||||||||||||||||||||||
SNMPU031507C3AKS00
Cap Film 0.15uF 2000V PP 10%( 41.5 X 13 X 24mm) Screw Mount Strap 37.5mm 105°C Bulk Automotive AEC-Q200
|
|
WIMA | Condensateur à film | Cap Film 0.15uF 2000V PP 10%( 41.5 X 13 X 24mm) Screw Mount Strap 37.5mm 105°C Bulk Automotive AEC-Q200 | 10 | PP | -10 | 2000VDC|700VAC | Non Polar | 2000 | 37.5 | 41.5(Max) | 13(Max) | Strap | 10% | 0.15uF | Yes | 24(Max) | Screw Mount | Active | 2 | 41.5 X 13 X 24 | Snubber | Bulk | 700 | |||||||||||||||||||||||
SNMPU031006DB8KS00
Snubber MKP Capacitors for Pulse Applications Automotive AEC-Q200
|
|
WIMA | Condensateur à film | Snubber MKP Capacitors for Pulse Applications Automotive AEC-Q200 | PP | 2000VDC | 10% | 0.1uF | Yes | Active | Snubber | Bulk | ||||||||||||||||||||||||||||||||||||
SNMPO142207I1AKS00
Snubber MKP Capacitors for Pulse Applications Automotive AEC-Q200
|
|
WIMA | Condensateur à film | Snubber MKP Capacitors for Pulse Applications Automotive AEC-Q200 | PP | 1000VDC | 10% | 2.2uF | Yes | Active | Snubber | Bulk | ||||||||||||||||||||||||||||||||||||
SNMPO142208HB8KS00
Snubber MKP Capacitors for Pulse Applications Automotive AEC-Q200
|
|
WIMA | Condensateur à film | Snubber MKP Capacitors for Pulse Applications Automotive AEC-Q200 | PP | 1000VDC | 10% | 2.2uF | Yes | Active | Snubber | Bulk | ||||||||||||||||||||||||||||||||||||
SNMPO141007G3AMS00
Snubber MKP Capacitors for Pulse Applications Automotive AEC-Q200
|
|
WIMA | Condensateur à film | Snubber MKP Capacitors for Pulse Applications Automotive AEC-Q200 | PP | 1000VDC | 20% | 1uF | Yes | Active | Snubber | Bulk | ||||||||||||||||||||||||||||||||||||
SNMPO141007GD4KSSD
Snubber MKP Capacitors for Pulse Applications Automotive AEC-Q200
|
|
WIMA | Condensateur à film | Snubber MKP Capacitors for Pulse Applications Automotive AEC-Q200 | PP | 1000VDC | PC Pin | 10% | 1uF | Yes | Active | Snubber | Bulk | |||||||||||||||||||||||||||||||||||
SNMPO141007G1AKS00
Cap Film 1uF 1000V PP 10%( 41.5 X 20 X 39.5mm) Screw Mount Lug Plastic Rectangular Can 105°C Bulk Automotive AEC-Q200
|
|
WIMA | Condensateur à film | Cap Film 1uF 1000V PP 10%( 41.5 X 20 X 39.5mm) Screw Mount Lug Plastic Rectangular Can 105°C Bulk Automotive AEC-Q200 | PP | 1000VDC|600VAC | Non Polar | 41.5(Max) | 20(Max) | Plastic Rectangular Can | Lug | 10% | 1uF | Yes | 39.5(Max) | Screw Mount | Active | 41.5 X 20 X 39.5 | Snubber | Bulk | ||||||||||||||||||||||||||||
SNMPO142007I1JKS00
Snubber MKP Capacitors for Pulse Applications Automotive AEC-Q200
|
|
WIMA | Condensateur à film | Snubber MKP Capacitors for Pulse Applications Automotive AEC-Q200 | PP | 1000VDC | 10% | 2uF | Yes | Active | Snubber | Bulk | ||||||||||||||||||||||||||||||||||||
SNMPO141507H3NMS00
Snubber MKP Capacitors for Pulse Applications Automotive AEC-Q200
|
|
WIMA | Condensateur à film | Snubber MKP Capacitors for Pulse Applications Automotive AEC-Q200 | PP | 1000VDC | 20% | 1.5uF | Yes | Active | Snubber | Bulk | ||||||||||||||||||||||||||||||||||||
SNMPO141507H1AKS00
Snubber MKP Capacitors for Pulse Applications Automotive AEC-Q200
|
|
WIMA | Condensateur à film | Snubber MKP Capacitors for Pulse Applications Automotive AEC-Q200 | PP | 1000VDC | 10% | 1.5uF | Yes | Active | Snubber | Bulk | ||||||||||||||||||||||||||||||||||||
SNMPU042008LD4KSSD
Cap Film 2uF 2000V PP 10%( 56 X 37 X 54mm) Screw Mount Lug Plastic Rectangular Can 105°C Bulk Automotive AEC-Q200
|
|
WIMA | Condensateur à film | Cap Film 2uF 2000V PP 10%( 56 X 37 X 54mm) Screw Mount Lug Plastic Rectangular Can 105°C Bulk Automotive AEC-Q200 | PP | 2000VDC|700VAC | 56(Max) | 37(Max) | Plastic Rectangular Can | Lug | 10% | 2uF | Yes | 54(Max) | Screw Mount | Active | 56 X 37 X 54 | Snubber | Bulk | |||||||||||||||||||||||||||||
SNMPW024706BD2JSSD
Snubber MKP Capacitors for Pulse Applications Automotive AEC-Q200
|
|
WIMA | Condensateur à film | Snubber MKP Capacitors for Pulse Applications Automotive AEC-Q200 | PP | 3000VDC | 5% | 0.047uF | Yes | Active | Snubber | Bulk | ||||||||||||||||||||||||||||||||||||
SNMPO141007G1AMS00
Snubber MKP Capacitors for Pulse Applications Automotive AEC-Q200
|
|
WIMA | Condensateur à film | Snubber MKP Capacitors for Pulse Applications Automotive AEC-Q200 | PP | 1000VDC | 20% | 1uF | Yes | Active | Snubber | Bulk | ||||||||||||||||||||||||||||||||||||
SNMPO134707D1JKS00
Snubber MKP Capacitors for Pulse Applications Automotive AEC-Q200
|
|
WIMA | Condensateur à film | Snubber MKP Capacitors for Pulse Applications Automotive AEC-Q200 | PP | 1000VDC | 10% | 0.47uF | Yes | Active | Snubber | Bulk | ||||||||||||||||||||||||||||||||||||
SNMPO134707D1AKS00
Cap Film 0.47uF 1000V PP 10%( 41.5 X 15 X 26mm) Screw Mount Lug Plastic Rectangular Can 105°C Bulk Automotive AEC-Q200
|
|
WIMA | Condensateur à film | Cap Film 0.47uF 1000V PP 10%( 41.5 X 15 X 26mm) Screw Mount Lug Plastic Rectangular Can 105°C Bulk Automotive AEC-Q200 | PP | 1000VDC|600VAC | Non Polar | 41.5(Max) | 15(Max) | Plastic Rectangular Can | Lug | 10% | 0.47uF | Yes | 26(Max) | Screw Mount | Active | 41.5 X 15 X 26 | Snubber | Bulk | ||||||||||||||||||||||||||||
SNMPO134707D1AJS00
Snubber MKP Capacitors for Pulse Applications Automotive AEC-Q200
|
|
WIMA | Condensateur à film | Snubber MKP Capacitors for Pulse Applications Automotive AEC-Q200 | PP | 1000VDC | 5% | 0.47uF | Yes | Active | Snubber | Bulk | ||||||||||||||||||||||||||||||||||||
SNMPO136807E1AKS00
Snubber MKP Capacitors for Pulse Applications Automotive AEC-Q200
|
|
WIMA | Condensateur à film | Snubber MKP Capacitors for Pulse Applications Automotive AEC-Q200 | PP | 1000VDC | 10% | 0.68uF | Yes | Active | Snubber | Bulk | ||||||||||||||||||||||||||||||||||||
SNMPO134707D3AKS00
Snubber MKP Capacitors for Pulse Applications Automotive AEC-Q200
|
|
WIMA | Condensateur à film | Snubber MKP Capacitors for Pulse Applications Automotive AEC-Q200 | PP | 1000VDC | 10% | 0.47uF | Yes | Active | Snubber | Bulk | ||||||||||||||||||||||||||||||||||||
SNMPU033307FD4KSSD
Snubber MKP Capacitors for Pulse Applications Automotive AEC-Q200
|
|
WIMA | Condensateur à film | Snubber MKP Capacitors for Pulse Applications Automotive AEC-Q200 | PP | 2000VDC | 10% | 0.33uF | Yes | Active | Snubber | Bulk | ||||||||||||||||||||||||||||||||||||
SNMPU036807H3GKS00
Snubber MKP Capacitors for Pulse Applications Automotive AEC-Q200
|
|
WIMA | Condensateur à film | Snubber MKP Capacitors for Pulse Applications Automotive AEC-Q200 | PP | 2000VDC | 10% | 0.68uF | Yes | Active | Snubber | Bulk | ||||||||||||||||||||||||||||||||||||
SNMPU041008J3AKS00
Snubber MKP Capacitors for Pulse Applications Automotive AEC-Q200
|
|
WIMA | Condensateur à film | Snubber MKP Capacitors for Pulse Applications Automotive AEC-Q200 | PP | 2000VDC | 10% | 1uF | Yes | Active | Snubber | Bulk |