VishaySE30AFBHM3/6ARectifiers
Diode Switching 100V 3A 2-Pin SlimSMA T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Switching Diode | |
| Single | |
| 100 | |
| 3 | |
| 40 | |
| 1.1 | |
| 10 | |
| 1500(Typ) | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Automotive | |
| Installation | Surface Mount |
| Hauteur du paquet | 1(Max) |
| Largeur du paquet | 2.7(Max) |
| Longueur du paquet | 4.35(Max) |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | SlimSMA |
| 2 | |
| Forme de sonde | Flat |
If your circuit needs to adjust from an AC to DC voltage use a switching diode SE30AFBHM3/6A rectifier from Vishay. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This rectifier has a minimum operating temperature of -55 °C and a maximum of 175 °C. It is made in a single configuration. Its peak non-repetitive surge current is 40 A, while its maximum continuous forward current is 3 A.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

